4-1879282-1

Heilind Number:AMP4-1879282-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879282-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 931K 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879282-1
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:931 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879282-1

Detailed Description

Enhance your electronic projects with the RP 2A 931K 0.1% 15PPM 1K RL precision resistor. This high-quality component, featuring a resistance of 931 KΩ with a tolerance of .1%, guarantees precise and reliable performance. Its thin film element construction ensures durability, while the surface mount termination type makes it easy to install. With a power rating of .125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. RoHS compliant and compact in size (2 x 1.25 x .5 mm), it is an essential choice for demanding circuit designs. Elevate your projects with the unmatched accuracy and stability offered by this precision resistor.