4-1879282-3

Heilind Number:AMP4-1879282-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879282-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2A 953K 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879282-3
Size Code:0805
Power Rating:.125 W
Termination Type:Solder
Resistance:953 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1879282-3

Detailed Description

Enhance circuit precision with our RP 2A 953K 0.1% 15PPM Thin Film Precision Resistor. This high-quality component boasts a resistance of 953 KΩ with a tolerance of .1%, ensuring accurate performance in demanding applications. Operating at a power rating of .125 W and rated voltage of 150 V, it delivers reliable functionality. With a compact 0805 size code and surface mount termination, it's easy to integrate into your design. RoHS compliant and crafted for durability, it's the ideal choice for projects requiring precise resistance values. Elevate your electronics with the performance and quality of our Thin Film Precision Resistor.