| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879282-7 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 976 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879282-7 |
4-1879282-7
Specifications
Detailed Description
Improve the precision and reliability of your electronic circuits with our RP 2A 976K 0.1% 15PPM 1K RL surface mount resistor. This 0805-sized component features a resistance of 976 KΩ, a power rating of .125 W, and a tolerance of .1% for accurate performance. With a rated voltage of 150 V and a thin film element type, it ensures stable operation in a variety of applications. The solder termination type and surface mount mounting style make installation easy, while its compact dimensions of 2 x 1.25 x .5 mm save valuable space on your PCB. Trust in the quality of our precision resistors for your next project.

