| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879282-9 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 1 MΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879282-9 |
4-1879282-9
Specifications
Detailed Description
Achieve precise performance with this RP 2A 1M0 0.1% 15PPM Cut Length resistor. Designed for surface mount applications, it boasts a resistance of 1 MΩ with a tolerance of .1%. With a power rating of .125 W and a rated voltage of 150 V, it offers reliable operation in diverse electronic circuits. The thin film element ensures high accuracy, while the solder termination type simplifies installation. Measuring 2 x 1.25 x .5 mm, this component is suitable for compact designs. Trust in its quality for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() | |
| TE Connectivity 5-1879282-4 | ![]() |


