4-1879334-0

Heilind Number:AMP4-1879334-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879334-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5R11 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879334-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.11 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879334-0

Detailed Description

Enhance circuit performance with this ultra-compact CPF 0603 precision resistor. Featuring a thin film element, it boasts a resistance of 5.11 Ω with a tight tolerance of 1%. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount chip resistor is ideal for high-precision applications. With solder termination and dimensions of 1.55 x .8 x .45 mm, it offers easy installation and space-saving benefits. Designed for reliability, it is not RoHS compliant, making it a versatile choice for various electronic projects.