4-1879334-2

Heilind Number:AMP4-1879334-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879334-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5R36 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879334-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.36 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879334-2

Detailed Description

Enhance your electronic circuitry with this precision CPF 0603 resistor. Measuring just 1.55 x .8 x .45 mm, it offers a compact solution for your surface mount applications. With a resistance of 5.36 Ω and a tolerance of 1%, it ensures accurate performance. The thin film element construction guarantees reliability, while the solder termination type simplifies installation. Operating at a power rating of .063 W and a rated voltage of 50 V, it is suitable for various projects. This resistor, part of our Surface Mount Resistors range, is meticulously designed for quality and performance.