4-1879334-4

Heilind Number:AMP4-1879334-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879334-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5R62 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879334-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.62 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879334-4

Detailed Description

Enhance your circuitry with this precision 0603 surface mount resistor. Designed for optimal performance, this thin film resistor offers a resistance of 5.62 Ω with a tight tolerance of 1%. Its .063 W power rating and 50 V rated voltage make it suitable for a variety of applications. With solder termination and a compact 1.55 x .8 x .45 mm size, it's easy to integrate into your design. Trust in its reliability, with a low temperature coefficient of 50PPM and precision engineering. Upgrade your electronic projects with this high-quality component.