4-1879334-5

Heilind Number:AMP4-1879334-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879334-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5R76 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879334-5
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:5.76 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879334-5

Detailed Description

Enhance circuit performance with this precision CPF 0603 resistor, designed for optimal power distribution in electronic devices. With a resistance of 5.76 Ω and a tolerance of 1%, it ensures accurate current flow, while its thin film element guarantees high precision. Operating at a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for a wide range of applications. Its compact dimensions of 1.55 x .8 x .45 mm and solder termination type make it easy to integrate onto PCBs. Trust in its quality as a key component in your electronic assemblies, delivering reliability and performance where it's needed most.