4-1879334-8

Heilind Number:AMP4-1879334-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879334-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6R19 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879334-8
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:6.19 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879334-8

Detailed Description

Enhance circuit precision with this CPF 0603 6.19 Ω thin film precision resistor. Boasting a 1% tolerance and 50PPM temperature coefficient, it ensures accurate performance in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for various electronic projects. Its compact 0603 size and surface mount termination make it easy to integrate onto PCBs. Crafted with high-quality materials, it guarantees reliability and longevity. Perfect for professionals and hobbyists alike, this resistor is a must-have for any electronics toolkit.