4-1879335-0

Heilind Number:AMP4-1879335-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879335-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 54R9 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879335-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:54.9 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879335-0

Detailed Description

Enhance your electronic circuits with our precision resistor, offering a resistance of 54.9 Ω with a tolerance of 1%. This thin film CPF 0603 component is designed for surface mount installation, measuring at just 1.55 x .8 x .45 mm in size. With a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in various applications. Trust in its high-quality construction for consistent and accurate results, making it an essential for your engineering projects.