4-1879335-2

Heilind Number:AMP4-1879335-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879335-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 57R6 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879335-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:57.6 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879335-2

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0603 thin film resistor. With a resistance of 57.6Ω and a tolerance of 1%, it ensures accurate performance in demanding applications. This compact surface mount component, measuring 1.55 x .8 x .45 mm, is designed for efficiency without compromising on power, rated at .063 W. Its solder termination type and 50 V rated voltage make it suitable for a wide range of electronic projects. Trust in its quality for consistent and stable operation, even in high-performance environments.