4-1879335-5

Heilind Number:AMP4-1879335-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1879335-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 61R9 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879335-5
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:61.9 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879335-5

Detailed Description

Enhance circuit precision with our CPF 0603 thin film resistor, engineered for reliable performance in surface mount applications. Featuring a resistance of 61.9 Ω with a tight tolerance of 1% and low temperature coefficient of 50PPM, this component ensures accurate signal control. Its compact 0603 size and solder termination make it easy to integrate into electronic assemblies. With a power rating of .063 W and a rated voltage of 50 V, it offers robust operation in various circuits. RoHS compliant and meticulously crafted, this precision resistor is a vital component for electronic projects requiring high accuracy and stability.