4-1879336-0

Heilind Number:AMP4-1879336-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879336-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 590R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879336-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:590 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879336-0

Detailed Description

Enhance circuit precision with this compact CPF 0603 precision resistor. Designed for surface mount installation, it boasts a resistance of 590 Ω with a tight tolerance of 1% and a power rating of .063 W. The thin film element ensures reliable performance, while its low profile of 1.55 x .8 x .45 mm makes it suitable for space-constrained applications. Rated for 50 V, it offers stable operation in various electronic systems. With solder termination and RoHS compliance, it aligns with modern environmental standards. Ideal for use in telecommunications, automotive, and industrial electronics, it comes in a reel packaging of 1K for efficient assembly. Upgrade your designs with this high-quality surface mount resistor.