4-1879336-1

Heilind Number:AMP4-1879336-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879336-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 604R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879336-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:604 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879336-1

Detailed Description

Enhance circuit performance with our Precision Resistor, designed for Surface Mount applications. This CPF 0603 model features a resistance of 604 Ω with a tight 1% tolerance, ensuring accurate and reliable operation. Boasting a power rating of .063 W and rated voltage of 50 V, it's suitable for a variety of electronic systems. Crafted with Thin Film technology, it guarantees precision and stability in signal processing. With solder termination and compact 0603 size, it's easy to integrate onto PCBs. Perfect for demanding environments, it offers a low temperature coefficient of 50PPM for consistent performance. Trust in its quality for your next project.