4-1879336-8

Heilind Number:AMP4-1879336-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879336-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 715R 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879336-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:715 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879336-8

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor. This compact 0603-sized component boasts a 715Ω resistance with a tight 1% tolerance, ensuring accurate signal control. Operating at a rated voltage of 50V and a power rating of .063W, it guarantees reliable performance in demanding applications. Crafted with a thin film element, it offers high precision and stability. The surface mount termination type allows for easy installation on PCBs, while its small 1.55 x .8 x .45 mm dimensions save valuable board space. Trust in this high-quality resistor for your design needs.