4-1879337-0

Heilind Number:AMP4-1879337-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879337-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6K34 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879337-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:6.34 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879337-0

Detailed Description

Enhance circuit precision with this compact 0603 chip resistor, featuring a specific resistance value of 6.34 KΩ with 1% tolerance. Engineered for reliability, it operates at a power rating of .063 W and is rated for up to 50 V. The thin film element ensures accurate performance, while the solder termination type facilitates easy installation on a surface mount board. Measuring just 1.55 x .8 x .45 mm, this component is ideal for space-constrained applications that demand high performance and stability. Its compliance with RoHS regulations underscores its commitment to environmental responsibility. Trust in its quality and precision for your electronic projects.