4-1879337-1

Heilind Number:AMP4-1879337-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879337-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6K49 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879337-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:6.49 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879337-1

Detailed Description

Enhance circuit performance with our precision CPF 0603 resistor. This component, with a resistance of 6.49 KΩ and a tolerance of 1%, ensures accurate and reliable operation. Operating at a rated voltage of 50 V with a power rating of .063 W, it is ideal for various electronic applications. The thin film element guarantees high precision, while its surface mount termination type facilitates easy installation. Measuring just 1.55 x .8 x .45 mm, this compact resistor is a space-efficient solution. With RoHS compliance and a supplier-provided 1K reel, it meets both environmental standards and production needs. Trust in the quality of our Surface Mount Resistors for your projects.