4-1879337-9

Heilind Number:AMP4-1879337-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879337-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 7K87 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879337-9
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:7.87 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879337-9

Detailed Description

Enhance circuit precision with this 0603 thin film precision resistor, featuring a resistance of 7.87 KΩ with a tight 1% tolerance. Designed for surface mount applications, this compact component measures just 1.55 x .8 x .45 mm. Ideal for use in electronic devices requiring accurate voltage regulation, it has a power rating of .063 W and is rated for up to 50 V. With solder termination, it ensures secure connectivity for seamless integration. Non-RoHS compliant. Upgrade your assembly with this reliable Surface Mount Resistor.