4-1879338-0

Heilind Number:AMP4-1879338-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879338-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 68K1 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879338-0
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:68.1 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879338-0

Detailed Description

Enhance circuit performance with our Precision Resistor, featuring a 68.1 KΩ resistance with a tight 1% tolerance for accurate signal control. This compact 0603 size chip resistor is ideal for space-constrained designs, measuring just 1.55 x 0.8 x 0.45 mm. With a power rating of 0.063 W and a rated voltage of 50 V, it offers reliable operation in various applications. The Thin Film element ensures precision and stability, while the solder termination type facilitates easy surface mount installation. Each reel contains 1,000 pieces, making it convenient for high-volume production. Trust in our Surface Mount Resistors for quality and performance assurance. Note: This product is not RoHS compliant.