4-1879338-3

Heilind Number:AMP4-1879338-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879338-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 73K2 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879338-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:73.2 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879338-3

Detailed Description

Enhance circuit performance with our precision 0603 CPF resistor, meticulously crafted for optimal accuracy. This compact surface mount component boasts a resistance of 73.2 KΩ with a tight 1% tolerance, ensuring reliable operation in demanding applications. Utilizing thin film technology, it guarantees consistent performance with low power dissipation of .063 W. Designed for easy installation via solder termination, it measures 1.55 x .8 x .45 mm and is rated for 50 V, making it suitable for a wide range of electronic systems. Trust in the quality of our surface mount resistors for efficient and precise circuitry.