4-1879338-6

Heilind Number:AMP4-1879338-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879338-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 78K7 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879338-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:78.7 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:1%
Number of Terminations:2
SKU:AMP4-1879338-6

Detailed Description

Enhance your circuitry with our high-precision CPF 0603 resistor. This compact 1% tolerance resistor offers a resistance of 78.7 KΩ with a power rating of .063 W, ensuring reliable performance in your electronic designs. With a rated voltage of 50 V and a thin film element type, it guarantees stable and accurate operation. The solder termination and surface mount mounting style make it easy to integrate into your PCB layout. Measuring just 1.55 x .8 x .45 mm, it's ideal for space-constrained applications. Trust in the quality of our Surface Mount Resistors for your engineering needs. Please note that this product is not RoHS compliant.