4-1879338-7

Heilind Number:AMP4-1879338-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879338-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 80K6 1% 50PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879338-7
Size Code:0603
Tolerance:1%
Dimensions:1.55 x .8 x .45 mm
Resistance:80.6 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP4-1879338-7

Detailed Description

Enhance circuit precision with this CPF 0603 surface mount resistor. With a resistance of 80.6 KΩ and a tight 1% tolerance, it ensures accurate performance. The thin film element guarantees reliability, while the low power rating of .063 W and rated voltage of 50 V make it suitable for various applications. Featuring solder termination and compact dimensions of 1.55 x .8 x .45 mm, it's easy to install on PCBs. This RoHS-compliant component is part of our Surface Mount Resistors range, ideal for demanding electronic designs.