| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879350-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | 1 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 10 Ω |
| Rated Voltage: | 350 V |
| Dimensions: | 6.8 x 2.6 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP4-1879350-1 |
4-1879350-1
| Heilind Number: | AMP4-1879350-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879350-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our RR01 5% 10R AMMO resistor. With a power rating of 1W and a rated voltage of 350V, this axial leaded component is perfect for a variety of applications. Featuring tinned copper leads for easy installation, it offers a resistance of 10Ω with a tolerance of 5%. The metal film element ensures reliable performance, while the ±300 ppm/°C temperature coefficient guarantees stability. Measuring 6.8 x 2.6 mm, this through-hole resistor is compact yet powerful. Trust in its quality for your next design.

