4-1879351-0

Heilind Number:AMP4-1879351-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879351-0
ECAD Model:
3D Model

Description:

RR01 5% 120K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879351-0
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:120 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879351-0

Detailed Description

Enhance your electronic projects with the RR01 5% 120K AMMO Axial Leaded Resistor. With a power rating of 1W and a resistance of 120 KΩ, this high-quality component ensures reliable performance. Featuring tinned copper leads for easy installation, it is suitable for a variety of applications. The metal film element offers precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Measuring 6.8 x 2.6 mm, this resistor is compact yet powerful, with a rated voltage of 350V. RoHS compliant and crafted with durable materials, it meets industry standards for sustainability. Ideal for use in through hole applications, it is a must-have for any electronics enthusiast or professional. Elevate your projects with the RR01 resistor.