4-1879351-2

Heilind Number:AMP4-1879351-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879351-2
ECAD Model:
3D Model

Description:

RR01 5% 150K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879351-2
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879351-2

Detailed Description

Upgrade your electronic projects with our RR01 5% 150K AMMO resistor, designed for high performance and durability. With a power rating of 1 W and a rated voltage of 350 V, this axial leaded resistor is perfect for a wide range of applications. The tinned copper leads ensure secure and reliable connections, while the metal film element offers precision and stability. Featuring a resistance of 150 KΩ and a tolerance of 5%, this resistor delivers accurate and consistent results. Its compact dimensions of 6.8 x 2.6 mm make it easy to integrate into your circuit board. Trust in our high-quality resistor for all your through-hole resistor needs.