4-1879351-3

Heilind Number:AMP4-1879351-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879351-3
ECAD Model:
3D Model

Description:

RR01 5% 160K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879351-3
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:160 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879351-3

Detailed Description

Enhance your electronic projects with the RR01 5% 160K AMMO resistor. This high-quality axial leaded component boasts a power rating of 1 W, making it suitable for various applications. With tinned copper leads for easy installation, it offers a resistance of 160 KΩ and a rated voltage of 350 V. The metal film element ensures durability and precision, while the 5% tolerance and ±300 ppm/°C temperature coefficient guarantee reliable performance. Measuring 6.8 x 2.6 mm, this resistor is RoHS compliant and ideal for through hole mounting, making it a versatile choice for your resistor needs.