4-1879351-7

Heilind Number:AMP4-1879351-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879351-7
ECAD Model:
3D Model

Description:

RR01 5% 240K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879351-7
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:240 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879351-7

Detailed Description

Enhance your circuitry with the RR01 5% 240K AMMO resistor. With a 1 W power rating and axial leaded mount type, this component is designed for reliable performance in a variety of applications. Featuring tinned copper leads and a resistance of 240 KΩ, it can handle up to 350 V. The compact 6.8 x 2.6 mm dimensions make it easy to integrate, while the metal film element ensures stability and precision. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, you can trust in its accuracy. RoHS compliant and meticulously crafted, this resistor is a valuable addition to your inventory.