4-1879351-9

Heilind Number:AMP4-1879351-9
Manufacturer:TE Connectivity
Manufacturer Number:4-1879351-9
ECAD Model:
3D Model

Description:

RR01 5% 300K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879351-9
Mount Type:Axial Leaded
Power Rating:1 W
Termination Type:Tinned Copper Leads
Resistance:300 KΩ
Rated Voltage:350 V
Dimensions:6.8 x 2.6 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879351-9

Detailed Description

Enhance precision in your electronic circuits with the RR01 5% 300K AMMO Through Hole Resistor. This axial leaded component boasts a power rating of 1W and a resistance of 300KΩ, making it ideal for applications requiring reliable performance. With tinned copper leads for easy installation, it can handle a rated voltage of 350V. The metal film element ensures stability and accuracy, with a tight tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Measuring 6.8 x 2.6mm, it is compact yet efficient, perfect for space-constrained projects. Trust in its quality construction and RoHS compliance for environmentally conscious designs. Suitable for a wide range of electronic devices, this resistor is a valuable addition to any engineer's toolkit.