4-1879352-1

Heilind Number:AMP4-1879352-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879352-1
ECAD Model:
3D Model

Description:

RR02 5% 15R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879352-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:15 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879352-1

Detailed Description

Enhance circuit performance with the RR02 5% 15Ω AMMO Resistor. This axial leaded resistor, with a power rating of 2W and a rated voltage of 500V, is designed for robust and efficient operation. Featuring tinned copper leads for easy installation, it ensures secure connectivity. The metal film element, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guarantees precision and stability in resistance values. Measuring 9 x 3.5mm, this resistor is compact yet powerful, making it suitable for a wide range of applications. Its compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your projects with the reliability and performance of the RR02 resistor.