4-1879352-2

Heilind Number:AMP4-1879352-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879352-2
ECAD Model:
3D Model

Description:

RR02 5% 16R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879352-2
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:16 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879352-2

Detailed Description

Enhance circuit performance with our RR02 5% 16R AMMO resistor, designed for reliable axial leaded mounting. This 2W power-rated component, featuring tinned copper leads, ensures efficient conductivity and longevity. With a resistance of 16Ω and a rated voltage of 500V, it's suitable for various applications. The compact 9x3.5mm dimensions, along with a metal film element and 5% tolerance, guarantee precise operation. Offering ±300 ppm/°C temperature coefficient and RoHS compliance, this resistor is a dependable choice for your electronic projects. Explore its capabilities in the Through Hole Resistors category.