4-1879352-3

Heilind Number:AMP4-1879352-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879352-3
ECAD Model:
3D Model

Description:

RR02 5% 18R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879352-3
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:18 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879352-3

Detailed Description

Enhance circuit performance with the RR02 Axial Leaded Resistor. Featuring a 5% tolerance and 18 ohm resistance, this durable component boasts a power rating of 2W and a rated voltage of 500V, making it ideal for high-power applications. Constructed with a metal film element and tinned copper leads, it ensures reliable conductivity. Measuring 9 x 3.5mm, it's compact yet robust, suitable for through-hole mounting. With a temperature coefficient of ±300 ppm/°C, it offers stable operation in varying environments. Compliant with RoHS standards, it's a sustainable choice for your electronic projects. Trust in the RR02 for precision and durability in your designs.