| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879352-5 |
| Mount Type: | Axial Leaded |
| Power Rating: | 2 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 22 Ω |
| Rated Voltage: | 500 V |
| Dimensions: | 9 x 3.5 mm |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| Element Material: | Metal Film |
| SKU: | AMP4-1879352-5 |
4-1879352-5
| Heilind Number: | AMP4-1879352-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879352-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the RR02 5% 22R AMMO resistor. This axial leaded component offers a power rating of 2W and a resistance of 22Ω, making it suitable for a variety of applications. With tinned copper leads for easy installation, it can handle a rated voltage of 500V. The metal film element ensures reliability and precision, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Measuring 9 x 3.5mm, it is compact yet effective. Trust in its quality for your through hole resistor needs.

