4-1879352-6

Heilind Number:AMP4-1879352-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879352-6
ECAD Model:
3D Model

Description:

RR02 5% 24R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879352-6
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:24 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879352-6

Detailed Description

Enhance the performance of your electronic circuits with our RR02 5% 24R AMMO resistor. Designed for reliable operation, this axial leaded resistor boasts a power rating of 2W and a resistance of 24Ω, making it perfect for a wide range of applications. With a rated voltage of 500V and a tolerance of 5%, you can trust in its precision and durability. The tinned copper leads ensure easy installation, while the compact dimensions of 9 x 3.5mm make it suitable for space-constrained setups. Crafted with a metal film element and featuring a temperature coefficient of ±300 ppm/°C, this resistor guarantees stable performance even in demanding environments. Rest assured, it complies with RoHS standards, reflecting our commitment to environmental responsibility. Upgrade your projects with this high-quality through-hole resistor and experience seamless functionality.