4-1879352-8

Heilind Number:AMP4-1879352-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879352-8
ECAD Model:
3D Model

Description:

RR02 5% 30R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879352-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:30 Ω
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879352-8

Detailed Description

Enhance your circuitry with the RR02 5% 30R AMMO resistor, featuring a robust 2W power rating and a compact 9 x 3.5mm axial leaded design for easy installation. With a resistance of 30Ω and a tolerance of 5%, this metal film resistor ensures reliable performance in a variety of applications. Its tinned copper leads and rated voltage of 500V guarantee efficient conductivity and durability. The ±300 ppm/°C temperature coefficient and ROHS compliance further attest to its high-quality construction. Ideal for through-hole mounting, this resistor is a dependable choice for precision electronics projects.