4-1879353-1

Heilind Number:AMP4-1879353-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879353-1
ECAD Model:
3D Model

Description:

RR02 5% 200K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879353-1
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879353-1

Detailed Description

Enhance your electronic projects with the RR02 5% 200K AMMO Through Hole Resistor. This robust component boasts a power rating of 2W and a resistance of 200 KΩ, ideal for high-voltage applications up to 500V. Its axial leaded design and tinned copper termination ensure easy and secure mounting, while the metal film element guarantees reliable performance with a tolerance of 5%. With a temperature coefficient of ±300 ppm/°C, it maintains stability in varying environmental conditions. Measuring 9 x 3.5mm, this resistor is compact yet powerful, making it a versatile choice for a wide range of circuit designs. Crafted with quality materials and precision engineering, it offers durability and longevity for your projects. Upgrade to the RR02 for dependable performance in your electronic assemblies.