4-1879353-4

Heilind Number:AMP4-1879353-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1879353-4
ECAD Model:
3D Model

Description:

RR02 5% 270K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879353-4
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:270 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879353-4

Detailed Description

Upgrade your electronic circuits with the RR02 Axial Leaded Resistor. This high-quality component boasts a power rating of 2 W and a resistance of 270 KΩ with a tolerance of 5%, ensuring reliable performance in a variety of applications. Its compact 9 x 3.5 mm dimensions make it easy to integrate, and the tinned copper leads provide secure connections. Constructed with a metal film element, it offers excellent stability and accuracy, while the ±300 ppm/°C temperature coefficient guarantees consistent operation. With a rated voltage of 500 V, this resistor is suitable for use in demanding environments. Join the ranks of satisfied customers who have chosen this essential component for their projects.