4-1879353-7

Heilind Number:AMP4-1879353-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879353-7
ECAD Model:
3D Model

Description:

RR02 5% 360K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879353-7
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:360 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879353-7

Detailed Description

The RR02 5% 360K AMMO resistor is a reliable component designed for through-hole mounting. With a power rating of 2 W and a resistance of 360 KΩ, it can handle up to 500 V. Its compact dimensions of 9 x 3.5 mm make it suitable for various electronic applications. Featuring a metal film element, it offers a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. The termination type of tinned copper leads ensures secure connectivity. RoHS compliance further underlines its quality and environmental sustainability, making it an essential component in the category of Through Hole Resistors.