4-1879353-8

Heilind Number:AMP4-1879353-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879353-8
ECAD Model:
3D Model

Description:

RR02 5% 390K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879353-8
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:390 KΩ
Rated Voltage:500 V
Dimensions:9 x 3.5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879353-8

Detailed Description

Upgrade your electronic circuit with the RR02 5% 390K AMMO resistor, designed for reliable performance. Featuring a power rating of 2W and a resistance of 390KΩ, this axial leaded component is suitable for a wide range of applications. With tinned copper leads for easy installation, it ensures efficient conductivity. The metal film element provides durability, while the ±300 ppm/°C temperature coefficient guarantees stable operation. Measuring 9 x 3.5mm, it is compact yet powerful, with a rated voltage of 500V. Trust in its high-quality construction and enhance the performance of your through-hole resistor setup.