4-1879354-0

Heilind Number:AMP4-1879354-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879354-0
ECAD Model:
3D Model

Description:

RR03 5% 13R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879354-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879354-0

Detailed Description

Enhance your circuitry with the RR03 5% 13R AMMO resistor, a reliable component designed for optimal performance. With a power rating of 3W and a rated voltage of 750V, this axial leaded resistor offers exceptional durability and efficiency. Featuring tinned copper leads for easy installation, it ensures a secure connection in any application. The 13Ω resistance, with a 5% tolerance and a temperature coefficient of ±300 ppm/°C, guarantees accurate and stable operation. Constructed with high-quality metal film, this resistor is RoHS compliant, making it a sustainable choice for your projects. Its compact dimensions of 15 x 5mm and two terminations make it versatile for various setups. Upgrade your electronic systems with this premium through-hole resistor for superior performance and longevity.