4-1879354-2

Heilind Number:AMP4-1879354-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1879354-2
ECAD Model:
3D Model

Description:

RR03 5% 16R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879354-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:16 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879354-2

Detailed Description

Enhance your circuitry with the RR03 5% 16R AMMO resistor. This axial leaded component boasts a power rating of 3W and a resistance of 16Ω, ensuring reliable performance in various applications. Featuring tinned copper leads for easy installation, it can handle voltages up to 750V. The compact 15x5mm dimensions make it suitable for space-constrained setups. Crafted with a metal film element, it offers a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, guaranteeing stability and accuracy. With its robust construction and compliance with RoHS regulations, this resistor is a dependable choice for your electronic projects.