4-1879354-6

Heilind Number:AMP4-1879354-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879354-6
ECAD Model:
3D Model

Description:

RR03 5% 24R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879354-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:24 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879354-6

Detailed Description

Enhance your electronic projects with our RR03 5% 24R AMMO resistor, designed for reliable performance and durability. This axial leaded resistor boasts a power rating of 3W and a resistance of 24Ω, making it suitable for a wide range of applications. With tinned copper leads for easy installation, and a rated voltage of 750V, it offers exceptional quality and safety. The compact dimensions of 15x5mm and metal film element ensure efficient operation, while the ±300 ppm/°C temperature coefficient guarantees stability in varying conditions. RoHS compliant and featuring two terminations, this resistor is an essential component for any through hole assembly project. Upgrade your circuitry with this high-quality resistor today.