4-1879354-7

Heilind Number:AMP4-1879354-7
Manufacturer:TE Connectivity
Manufacturer Number:4-1879354-7
ECAD Model:
3D Model

Description:

RR03 5% 27R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879354-7
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:27 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879354-7

Detailed Description

Enhance your electronic projects with the RR03 5% 27R AMMO resistor, a reliable component designed for optimal performance. With a power rating of 3W and a rated voltage of 750V, this resistor is perfect for a variety of applications. Its axial leaded mount type and tinned copper leads ensure easy installation, while its compact dimensions of 15 x 5mm make it versatile for different circuit layouts. Made of high-quality metal film, it offers a resistance of 27Ω with a tolerance of 5%. The ±300 ppm/°C temperature coefficient guarantees stable operation even in fluctuating conditions. Trust in its durability and efficiency for all your resistor needs.