4-1879354-8

Heilind Number:AMP4-1879354-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1879354-8
ECAD Model:
3D Model

Description:

RR03 5% 30R AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879354-8
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:30 Ω
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879354-8

Detailed Description

Meet the RR03 5% 30R AMMO, a dependable through-hole resistor perfect for various applications. With a power rating of 3 W and a resistance of 30 Ω, this component is designed for high-performance operation. Featuring tinned copper leads for secure termination, it ensures reliable connectivity. The axial leaded mount type and compact dimensions of 15 x 5 mm make it easy to integrate into circuitry. Crafted with a metal film element and boasting a tolerance of 5%, it offers precision in resistance values. With a rated voltage of 750 V and a temperature coefficient of ±300 ppm/°C, it guarantees stable and efficient performance. RoHS compliance further underscores its commitment to environmental responsibility. Ideal for use in a range of electronic devices, the RR03 resistor is a valuable addition to any project.