4-1879355-0

Heilind Number:AMP4-1879355-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1879355-0
ECAD Model:
3D Model

Description:

RR03 5% 180K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879355-0
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:180 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879355-0

Detailed Description

Achieve precise resistance in your circuit with our RR03 through-hole resistor. With a resistance rating of 180 KΩ and a power rating of 3 W, this axial leaded component is designed for high-performance applications. The metal film element ensures reliable and accurate operation, while the 5% tolerance allows for fine-tuned circuitry. Tinned copper leads provide secure termination, and with a rated voltage of 750 V, this resistor is suitable for a wide range of electronic projects. Measuring 15 x 5 mm, it offers a compact solution for space-constrained designs. Trust in the quality and durability of our resistor, making it an essential component for your electronic assemblies.