4-1879355-1

Heilind Number:AMP4-1879355-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1879355-1
ECAD Model:
3D Model

Description:

RR03 5% 200K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879355-1
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:200 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879355-1

Detailed Description

Upgrade your electronic projects with the RR03 5% 200K AMMO resistor. Boasting a power rating of 3W and a resistance of 200KΩ, this axial leaded component is ideal for high-performance applications. With tinned copper leads for secure termination and a rated voltage of 750V, it ensures reliable operation. Its compact dimensions of 15 x 5mm make it easy to integrate, while the metal film element guarantees precision and stability, with a tolerance of 5% and a temperature coefficient of ±300 ppm/°C. RoHS compliant, it meets environmental standards without compromising on quality. Trust in this resistor for efficient and durable performance in your circuit designs.