4-1879355-3

Heilind Number:AMP4-1879355-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1879355-3
ECAD Model:
3D Model

Description:

RR03 5% 240K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879355-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:240 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879355-3

Detailed Description

Experience reliable performance with the RR03 5% 240K AMMO Through Hole Resistor. This high-quality component boasts a power rating of 3 W and a resistance value of 240 KΩ, making it ideal for a wide range of applications. With tinned copper leads for secure termination, it offers durability and longevity. The axial leaded design and compact dimensions of 15 x 5 mm ensure easy installation. Constructed with metal film technology, this resistor guarantees precision and stability, with a tight tolerance of 5% and a temperature coefficient of ±300 ppm/°C. Its rated voltage of 750 V adds to its versatility. Trust in its performance for your electronic projects.