4-1879355-6

Heilind Number:AMP4-1879355-6
Manufacturer:TE Connectivity
Manufacturer Number:4-1879355-6
ECAD Model:
3D Model

Description:

RR03 5% 330K AMMO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1879355-6
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:330 KΩ
Rated Voltage:750 V
Dimensions:15 x 5 mm
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
Element Material:Metal Film
SKU:AMP4-1879355-6

Detailed Description

Enhance your electronic circuitry with the RR03 5% 330K AMMO resistor. This axial leaded component boasts a robust power rating of 3 W and a high rated voltage of 750 V, making it ideal for demanding applications. With a resistance of 330 KΩ and a tolerance of 5%, it ensures accurate and reliable performance. The metal film element, with a temperature coefficient of ±300 ppm/°C, guarantees stability even in fluctuating conditions. RoHS compliant and featuring tinned copper leads, this through-hole resistor is not only efficient but also environmentally friendly. Upgrade your setup with this compact 15 x 5 mm component, suitable for a wide range of projects in various industries.