| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879377-2 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 47 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879377-2 |
4-1879377-2
| Heilind Number: | AMP4-1879377-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879377-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% 47Ω 0.33W Power Resistor. This surface mount component, boasting a compact 0805 size, is designed for reliable performance in various applications. With a thick film element and solder termination, it ensures durability and easy installation. Operating at a rated voltage of 150V, it offers stable resistance of 47Ω with a tolerance of 5%. Whether you're a professional or DIY enthusiast, this resistor is a versatile and essential addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


