| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879377-4 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879377-4 |
4-1879377-4
| Heilind Number: | AMP4-1879377-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879377-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRGH0805 5% power resistor, featuring a 56Ω resistance and a power rating of 0.33W. Designed for surface mount applications, this compact component measures 2 x 1.25 x .55 mm, making it ideal for space-constrained PCB layouts. With a tolerance of 5% and a rated voltage of 150V, it ensures reliable and accurate operation in various electronic devices. RoHS compliance guarantees environmentally friendly manufacturing, while the thick film element technology offers durability and stability. Upgrade your designs with this high-quality surface mount resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


