| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879377-8 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879377-8 |
4-1879377-8
| Heilind Number: | AMP4-1879377-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879377-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGH0805 5% power resistor, offering a resistance of 82 ohms and a power rating of 0.33 watts. This surface mount component, measuring 2 x 1.25 x 0.55 mm, is designed for efficient performance in compact spaces. With a rated voltage of 150V and solder termination, it ensures reliable connectivity. The thick film element and 5% tolerance guarantee precision in operation. Ideal for various applications, this resistor is a valuable addition to your inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 6-1879501-0 | ![]() |


